RC910-RB-B-0-N

Carling Technologies
691-RC910-RB-B-0-N
RC910-RB-B-0-N

Mfr.:

Description:
Rocker Switches RC910RBB0N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
3,23 € 32,30 €
3,06 € 61,20 €
2,95 € 147,50 €
2,81 € 281,00 €
2,68 € 536,00 €
2,45 € 1.225,00 €
2,35 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Curvette Mid-Sized Rocker Switch
Non-Illuminated
SPDT
ON - OFF - ON
4 A, 10 A, 16 A
125 VAC, 250 VAC
Solder Lug
Rocker
Black
Panel Mount
Actuator Material: Nylon, Phenolic
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 20.44 mm
Housing Material: Nylon
Legend: No Legend
Length: 27.17 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 28.58 mm x 13.97 mm
Panel Thickness: 0.635 mm to 4.75 mm
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 15.75 mm
Part # Aliases: RC910RBB0N RAR-98322122
Unit Weight: 10,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99