RB901-VB-B-2-V

Carling Technologies
691-RB901-VB-B-2-V
RB901-VB-B-2-V

Mfr.:

Description:
Rocker Switches ON-ON

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Quantities greater than 129 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,49 € 249,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature
Non-Illuminated
SPDT
ON - ON
16 A
250 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rocker Switches
Series: R
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: RB901VBB2V RAV-00004669
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

R Series Single-Pole Rocker Switches

Carling Technologies R Series Single-Pole Rocker Switches feature self-cleaning contacts, international approvals, and a variety of circuits, ratings, and actuator options. The Carling R Series Single-Pole Rocker Switches offer a two-color visi rocker to indicate "on" function and mounting wings that accommodate a wide range of panel openings. These switches offer up to 20A rated current and oval or rectangular bezels. The series is designed for various applications, including appliances, office lighting, medical equipment, commercial food, and on-highway.