RB201-VB-B-1-W

Carling Technologies
691-RB201-VB-B-1-W
RB201-VB-B-1-W

Mfr.:

Description:
Rocker Switches R-Series Rocker Switch

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 4,13 €
3,69 € 36,90 €
3,49 € 87,25 €
3,37 € 168,50 €
3,21 € 321,00 €
3,06 € 765,00 €
2,80 € 1.400,00 €
2,67 € 2.670,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Curvette
Non-Illuminated
SPDT
ON - ON
16 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Actuator Style: Concave
Brand: Carling Technologies
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: Rectangular - 28.58 mm x 13.97 mm
Panel Thickness: 0.635 mm to 4.75 mm
Product Type: Rocker Switches
Series: R-Series Rocker Switch
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.