RA911-VB-B-1V

Carling Technologies
691-RA911VBB1V
RA911-VB-B-1V

Mfr.:

Description:
Rocker Switches ROCKER SWITCH ON-OFF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rocker Switches
Miniature
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
Actuator Style: Rocker
Brand: Carling Technologies
Product Type: Rocker Switches
Series: R
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R Series Single-Pole Rocker Switches

Carling Technologies R Series Single-Pole Rocker Switches feature self-cleaning contacts, international approvals, and a variety of circuits, ratings, and actuator options. The Carling R Series Single-Pole Rocker Switches offer a two-color visi rocker to indicate "on" function and mounting wings that accommodate a wide range of panel openings. These switches offer up to 20A rated current and oval or rectangular bezels. The series is designed for various applications, including appliances, office lighting, medical equipment, commercial food, and on-highway.