RA901-RB-B-A-N

Carling Technologies
691-RA901RBBAN
RA901-RB-B-A-N

Mfr.:

Description:
Rocker Switches SPST OFF-ON .250 Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,73 € 27,30 €
2,60 € 65,00 €
2,22 € 111,00 €
1,91 € 191,00 €
1,80 € 360,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
Actuator Style: Rocker
Brand: Carling Technologies
Compliance: UL; CSA; VDE
Product Type: Rocker Switches
Series: R
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: RA901RBBAN RAR-75935500
Unit Weight: 7,154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R Series Single-Pole Rocker Switches

Carling Technologies R Series Single-Pole Rocker Switches feature self-cleaning contacts, international approvals, and a variety of circuits, ratings, and actuator options. The Carling R Series Single-Pole Rocker Switches offer a two-color visi rocker to indicate "on" function and mounting wings that accommodate a wide range of panel openings. These switches offer up to 20A rated current and oval or rectangular bezels. The series is designed for various applications, including appliances, office lighting, medical equipment, commercial food, and on-highway.