PBA-BA-22-630-2BA-AG

Carling Technologies
691-PBABA226302BAAG
PBA-BA-22-630-2BA-AG

Mfr.:

Description:
Circuit Breakers PBABA226302BAAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,17 € 153,17 €
127,00 € 635,00 €
118,35 € 1.183,50 €
97,46 € 4.873,00 €
90,53 € 9.053,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
Circuit Breakers
Marine Rated
30 A
120 VAC
1 Pole
Handle
- 35 C
+ 65 C
Non-Illuminated
Brand: Carling Technologies
Compliance: UL489 Listed; CSA
Height: 50.8 mm
Length: 38.48 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 67.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.