PA344

Carling Technologies
691-PA344
PA344

Mfr.:

Description:
Pushbutton Switches PA344

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,70 € 29,70 €
19,18 € 191,80 €
19,14 € 382,80 €
19,04 € 952,00 €
15,75 € 1.575,00 €
14,17 € 2.834,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
P
Standard Switches
Non-Illuminated
SPST
Bushing Mount
ON - OFF
Plunger, Round
15 A
125 VAC
Screw
Actuator Style: Round
Brand: Carling Technologies
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: + 32 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES