P27L-BL

Carling Technologies
691-P27L-BL
P27L-BL

Mfr.:

Description:
Pushbutton Switches 1-pole, ON - (OFF), 3A/6A/ 3/4A 250VAC/125VAC/125VAC not HP rated, Non-Illuminated Black Pushbutton Pushbutton Switch with Solder Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,99 € 8,99 €
7,44 € 74,40 €
7,43 € 148,60 €
7,42 € 3.710,00 €
7,40 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
P27
Standard Switches
Non-Illuminated
SPST
Bushing Mount
ON - (OFF)
Plunger, Round
6 A
125 VDC
125 VAC
Solder Lug
Actuator Style: Round
Brand: Carling Technologies
Compliance: UL; CSA
Housing Material: Phenolic Resin
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 026-01215000
Unit Weight: 20,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES