P26A-1D-RND-MTL/HDW BULK

Carling Technologies
691-A1DRNDMTLHDWBULK
P26A-1D-RND-MTL/HDW BULK

Mfr.:

Description:
Pushbutton Switches P26A1DRNDMTL/HDW BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,99 € 14,99 €
12,35 € 123,50 €
12,21 € 244,20 €
11,90 € 595,00 €
10,35 € 1.035,00 €
9,59 € 1.918,00 €
9,43 € 4.715,00 €
9,39 € 9.390,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON), ON - (OFF)
Round
3 A, 6 A
125 VAC, 250 VAC
Solder Lug
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: P26A1DRNDMTL/HDW BULK 026-29700085
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

FEATURED PRODUCTS
CARLING TECHNOLOGIES