P267T-1D-CON MTL

Carling Technologies
691-P267T-1D-CONMTL
P267T-1D-CON MTL

Mfr.:

Description:
Pushbutton Switches P267T1DCON MTL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,66 € 17,66 €
14,77 € 147,70 €
13,91 € 278,20 €
13,71 € 685,50 €
11,94 € 1.194,00 €
11,06 € 2.212,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Plunger
3 A, 6 A
125 VAC, 277 VAC
Wire Lead
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: P267T1DCON MTL 267-15457006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES