P267T-1D-BL

Carling Technologies
691-P267T-1D-BL
P267T-1D-BL

Mfr.:

Description:
Pushbutton Switches 3A 277V On(Off)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 8/7/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
11,73 € 117,30 €
11,22 € 280,50 €
10,84 € 542,00 €
9,84 € 984,00 €
9,25 € 2.312,50 €
9,24 € 4.620,00 €
9,23 € 9.230,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
P26
Standard Switches
Non-Illuminated
SPST
Bushing Mount
ON - (OFF)
Plunger, Round
6 A
125 VDC
125 VAC
Wire Lead
Black
Actuator Style: Plunger
Brand: Carling Technologies
Compliance: UL; CSA
Life: 25000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: P267T1DBL 267-15428000
Unit Weight: 24,463 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES