MS2-B-64-620-2-1CB-A-0CA

Carling Technologies
691-S2B6462021CBA0CA
MS2-B-64-620-2-1CB-A-0CA

Mfr.:

Description:
Circuit Breakers MS2B6462021CBA0CA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,79 € 1.217,90 €
113,19 € 5.659,50 €
113,17 € 11.317,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
MS
Brand: Carling Technologies
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS IP68 Hydraulic-Magnetic Circuit Breakers

Carling Technologies MS IP68 Hydraulic-Magnetic Circuit Breakers are designed/tested to operate in harsh environments and are suited for COTS (commercial off-the-shelf) military applications. A space-saving envelope meets IP68 requirements and features a durable metal and sealed mounting bushing with MIL-PRF-39019F ingress protection when mounted in a panel. The cost-effective design complies with the requirements of MIL-PRF-55629 and MIL-STD 202. The MS Circuit Breakers are compact, reliable, and ideal for crucial communication equipment and other mission-critical components where shock, vibration, moisture resistance, salt spray, and thermal shock are a consideration.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.