MN1-T-32-470-1-3JB-B-C

Carling Technologies
691-MN1T324713JBBC
MN1-T-32-470-1-3JB-B-C

Mfr.:

Description:
Circuit Breakers MN1T3247013JBBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,17 € 31,17 €
29,69 € 148,45 €
27,48 € 274,80 €
25,02 € 1.251,00 €
24,18 € 2.418,00 €
23,21 € 5.802,50 €
22,46 € 11.230,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
M
Hydraulic Magnetic Circuit Breakers
125 VAC, 250 VAC
80 VDC
1 Pole
Rocker
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200040
ECCN:
EAR99