LTIGK51-6S-BL-RC-NBL/250N

Carling Technologies
691-6SBLRCNBL250N
LTIGK51-6S-BL-RC-NBL/250N

Mfr.:

Description:
Rocker Switches 2P 250V On-Off-On Curved Blk Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,60 € 18,60 €
16,02 € 160,20 €
13,64 € 1.364,00 €
12,03 € 3.007,50 €
11,96 € 5.980,00 €
11,94 € 11.940,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker Switch
Illuminated
Brand: Carling Technologies
Product Type: Rocker Switches
Series: LTIG
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Tippette
Part # Aliases: LTIGK516SBLRCNBL/250N TGL-52818130
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.