LTGIC401-TB-B-R/12V

Carling Technologies
691-LTGIC401TBBR/12V
LTGIC401-TB-B-R/12V

Mfr.:

Description:
Rocker Switches LTGIC401TBBR/12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,37 € 16,37 €
11,66 € 116,60 €
9,81 € 981,00 €
8,75 € 1.750,00 €
8,72 € 4.360,00 €
8,69 € 8.690,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Mid-Sized Tippette Rocker Switch
Illuminated
Red
Incandescent
5 A, 10 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: LTGIC401TBBR/12V 4LT-19435780
Unit Weight: 17,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99