LTGHO511-TB-B-R/125N

Carling Technologies
691-LTGHO511TBBR125N
LTGHO511-TB-B-R/125N

Mfr.:

Description:
Rocker Switches LTGH0511TBBR125N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,98 € 11,98 €
9,84 € 98,40 €
9,19 € 183,80 €
9,01 € 450,50 €
7,81 € 781,00 €
7,23 € 1.446,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Mid-Sized Tippette Rocker Switch
Illuminated
Red
Neon
10 A, 15 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99