LTA201-PB-W-R/28V

Carling Technologies
691-LTA201PBWR/28V
LTA201-PB-W-R/28V

Mfr.:

Description:
Rocker Switches LTA201PBWR/28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,56 € 11,56 €
8,39 € 83,90 €
7,38 € 738,00 €
6,67 € 1.334,00 €
6,62 € 3.310,00 €
6,59 € 6.590,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Mid-Sized Tippette Rocker Switch
Incandescent
SPST
OFF - NONE - ON
10 A, 15 A
125 VAC, 250 VAC
Quick Connect
Paddle
White
Panel Mount
Unsealed
Actuator Length: 13.2 mm
Actuator Material: Nylon, Polycarbonate (PC)
Brand: Carling Technologies
Height: 21.84 mm
Housing Material: Nylon
Legend: No Legend
Length: 28.44 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 28.57 mm x 13.97 mm
Panel Thickness: 0.508 mm to 6.35 mm
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 13.81 mm
Part # Aliases: LTA201PBWR/28V 103-05233925
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.