LTA201-PB-B-R/125N

Carling Technologies
691-LTA201PBBR/125N
LTA201-PB-B-R/125N

Mfr.:

Description:
Rocker Switches LTA201PBBR/125N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,08 € 11,08 €
9,41 € 94,10 €
8,08 € 161,60 €
6,34 € 317,00 €
6,23 € 623,00 €
5,73 € 1.146,00 €
5,71 € 2.855,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Mid-Sized Tippette Rocker Switch
Red
Neon
SPST
OFF - NONE - ON
10 A, 15 A
125 VAC, 250 VAC
Quick Connect
Paddle
Black
Panel Mount
Unsealed
Actuator Length: 13.2 mm
Actuator Material: Nylon, Polycarbonate (PC)
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 21.84 mm
Housing Material: Nylon
Legend: No Legend
Length: 28.44 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 28.57 mm x 13.97 mm
Panel Thickness: 0.508 mm to 6.35 mm
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 13.81 mm
Part # Aliases: LTA201PBBR/125N 103-05233750
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99