LT-1561-701-012

Carling Technologies
691-LT-1561-701-012
LT-1561-701-012

Mfr.:

Description:
Toggle Switches LT1561701012

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,56 € 25,56 €
17,55 € 175,50 €
14,71 € 1.471,00 €
13,13 € 2.626,00 €
13,12 € 6.560,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Illuminated
Red
Incandescent
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
10 A, 15 A
125 VAC, 250 VAC
28 VDC
15/32-32 UNS-2A
Toggle
Sealed
LT
Actuator Length: 18.16 mm
Actuator Style: Snapkap
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: LT1561701012 GLT-00057700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.