LS1581-33-BL-BL-012

Carling Technologies
691-LS158133BLBL012
LS1581-33-BL-BL-012

Mfr.:

Description:
Rocker Switches LS158133BLBL012

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,50 € 28,50 €
16,34 € 163,40 €
15,36 € 1.536,00 €
13,70 € 2.740,00 €
13,64 € 6.820,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Softspot Full-Sized Rocker Switch
Illuminated
Clear, Green
Incandescent
SPDT
(ON) - OFF - (ON)
10 A, 15 A
125 VAC, 250 VAC
15 VDC to 28 VDC
Quick Connect
Rocker
Black
Panel Mount
Actuator Material: Polycarbonate (PC)
Actuator Style: Softspot
Brand: Carling Technologies
Height: 27.53 mm
Housing Material: Phenolic
Legend: No Legend
Length: 43.18 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Snap In
Panel Cutout: 36.83 mm x 21.08 mm
Panel Thickness: 1.016 mm to 6.35 mm
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 24.38 mm
Part # Aliases: LS158133BLBL012 RLS-29795510
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.