LRGSEK611-R-C-B-E/250N

Carling Technologies
691-RGSEK611RCBE250N
LRGSEK611-R-C-B-E/250N

Mfr.:

Description:
Rocker Switches LRGSEK611RCBE/250N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,14 € 9,14 €
7,76 € 77,60 €
6,18 € 123,60 €
5,35 € 535,00 €
4,74 € 948,00 €
4,69 € 2.345,00 €
4,67 € 4.670,00 €
4,63 € 9.260,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Super Curvette Rocker Switch
Illuminated
White
Neon
DPST
OFF - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Translucent Rocker
Black
Panel Mount
Sealed
Silver
Actuator Material: Polycarbonate (PC)
Actuator Style: Rocker (Translucent)
Brand: Carling Technologies
Height: 20.45 mm
Housing Material: Nylon
Legend: O-I (Vertical)
Length: 31.5 mm
Life: 100000 Cycle
Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 30 mm x 22 mm
Panel Thickness: 4.75 mm
Product Type: Rocker Switches
Series: LRG
Factory Pack Quantity: 10
Subcategory: Switches
Width: 29.08 mm
Part # Aliases: LRGSEK611RCBE/250N LRG-35959605
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99