LRGSCK611-R-C-B-E/125N

Carling Technologies
691-RGSCK611RCBE125N
LRGSCK611-R-C-B-E/125N

Mfr.:

Description:
Rocker Switches LRGSCK611RCBE/125N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,54 € 8,54 €
6,30 € 63,00 €
6,27 € 125,40 €
6,11 € 305,50 €
5,47 € 547,00 €
5,13 € 1.026,00 €
5,07 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Illuminated
Neon
DPST
OFF - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker (Translucent)
Brand: Carling Technologies
Legend: O-I (Vertical)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: LRG
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: LRGSCK611RCBE/125N LRG-00008333
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.