LC2-01

Carling Technologies
691-LC2-01
LC2-01

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Black Connector .187 TAB

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
226
Expected 8/27/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,14 € 11,40 €
1,08 € 27,00 €
0,998 € 99,80 €
0,903 € 225,75 €
0,886 € 443,00 €
0,869 € 869,00 €
0,851 € 2.127,50 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Hardware
Connector
L Series Rocker Switches
Brand: Carling Technologies
Color: Black
Height: 23.37 mm
Length: 43.43 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Switch Contact Blocks / Switch Kits
Series: LC
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 20.07 mm
Unit Weight: 11,093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.