L72D1CNN1-00000-000

Carling Technologies
691-RCL-00011561
L72D1CNN1-00000-000

Mfr.:

Description:
Rocker Switches L72D1CNN1-00000-000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,37 € 34,37 €
29,70 € 297,00 €
28,97 € 579,40 €
27,96 € 1.398,00 €
25,40 € 2.540,00 €
23,96 € 4.792,00 €
23,92 € 11.960,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switch
Illuminated
Amber
LED
DP3T
ON-ON-ON
20 A
12 VDC
Quick Connect
Rocker
Black
Panel Mount
Sealed
Gold
IP67
Actuator Material: Thermoplastic (TP)
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Legend: No Legend
Length: 50.04 mm
Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Panel Cutout: 44.04 mm x 22.02 mm
Panel Thickness: 3.96 mm
Product Type: Rocker Switches
Series: L
Factory Pack Quantity: 10
Subcategory: Switches
Width: 25.91 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

Switches & Controls

Carling Technologies Switches and Controls, including the L, LT, LTA, LTG, LW, TG, and Tippette series, offer a modular approach to control system design. With features like sealed actuators, multi-position toggles, and customizable illumination, these components are engineered for demanding environments. The LTG series, for example, integrates snap-in mounting and LED backlighting, while the LW series combines two switches into a single self-contained unit for effortless control of both wash and wipe functions. Carling Technologies Switches and Controllers are compatible with a wide range of panel thicknesses and electrical loads, making them suitable for marine, transportation, and industrial applications.