HKA271-73/HDW ASSM

Carling Technologies
691-HKA27173/HDWASSM
HKA271-73/HDW ASSM

Mfr.:

Description:
Toggle Switches HKA27173/HDW ASSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,27 € 25,27 €
20,60 € 206,00 €
20,21 € 404,20 €
19,81 € 990,50 €
17,22 € 1.722,00 €
16,11 € 3.222,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Non-Illuminated
3PST
OFF - NONE - ON
Panel Mount
Quick Connect
10 A, 15 A
125 VAC, 250 VAC
15/32-32 UNS-2A
Toggle
Unsealed
UL; CSA
Actuator Length: 17.44 mm
Actuator Material: Brass, Polycarbonate
Actuator Style: Bat
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: HKA27173/HDW ASSM HHH-42480082
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99