EA2-B0-24-615-2DA-DC

Carling Technologies
691-EA2B0246152DADC
EA2-B0-24-615-2DA-DC

Mfr.:

Description:
Circuit Breakers EA2B0246152DADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,22 € 76,22 €
67,23 € 336,15 €
66,59 € 665,90 €
64,77 € 3.238,50 €
59,43 € 5.943,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
E
Circuit Breakers
Hydraulic Magnetic
15 A
600 VAC
125 VDC
2 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Product Type: Branch Circuit Protection
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Stud
Part # Aliases: EA2B0246152DADC
Unit Weight: 504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99