DB220-PB-B

Carling Technologies
691-DB220-PB-B
DB220-PB-B

Mfr.:

Description:
Toggle Switches DB220PBB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,70 € 15,70 €
13,33 € 133,30 €
7,10 € 142,00 €
7,02 € 702,00 €
6,46 € 1.292,00 €
5,33 € 2.665,00 €
5,30 € 5.300,00 €
5,27 € 10.540,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - NONE - ON
Panel Mount
Solder Lug
10 A, 20 A
125 VAC, 250 VAC
Toggle
UL; CSA
Actuator Length: 17.44 mm
Actuator Material: Nylon
Actuator Style: Paddle
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: DB220PBB DDD-00010919
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.