DA225-PB-B

Carling Technologies
691-DA225-PB-B
DA225-PB-B

Mfr.:

Description:
Toggle Switches DA225PBB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
8,94 € 89,40 €
8,50 € 170,00 €
8,14 € 407,00 €
7,39 € 739,00 €
6,95 € 1.390,00 €
6,84 € 3.420,00 €
6,78 € 6.780,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Wire Lead
10 A, 20 A
125 VAC, 250 VAC
Toggle
UL; CSA
Actuator Length: 17.44 mm
Actuator Material: Nylon
Actuator Style: Paddle
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: DA225PBB DDD-24211500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99