CTB-B-B-15

Carling Technologies
691-CTB-B-B-15
CTB-B-B-15

Mfr.:

Description:
Circuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 15 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
3,48 € 17,40 €
2,97 € 29,70 €
2,60 € 130,00 €
2,45 € 245,00 €
2,24 € 672,00 €
2,22 € 2.220,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
CTB
Circuit Breakers
Thermal
15 A
125 VAC to 250 VAC
50 VDC
1 Pole
Rocker
- 10 C
+ 60 C
Non-Illuminated
Brand: Carling Technologies
Compliance: UL; cUL; VDE; CE
Length: 38.99 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC, 32 VDC
Width: 13.71 mm
Part # Aliases: CTBBB15
Unit Weight: 11,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.