CM3-B0-26-635-501-C

Carling Technologies
691-CM3B026635501C
CM3-B0-26-635-501-C

Mfr.:

Description:
Circuit Breakers C-Series Circuit Breaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,09 € 1.320,90 €
108,78 € 5.439,00 €
101,01 € 10.101,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
C-Series Circuit Breaker
Circuit Breakers
Hydraulic Magnetic
35 A
480 VAC
80 VDC
3 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Mounting Style: Panel
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw Terminal
Unit Weight: 336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.