CLB-603-11A1B-W-F/60

Carling Technologies
691-CLB-00000779
CLB-603-11A1B-W-F/60

Mfr.:

Description:
Circuit Breakers CLB-603-11A1B-W-F/60

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,44 € 6.220,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
Thermal Circuit Breakers
Thermal Magnetic
60 A
250 VAC
32 VDC
1 Pole
Push to Reset
+ 60 C
Non-Illuminated
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 32 mm
Length: 35 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 14.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200040
ECCN:
EAR99