CLB-033-11ANN-R-A

Carling Technologies
691-CLB03311ANNRA
CLB-033-11ANN-R-A

Mfr.:

Description:
Circuit Breakers CLB-033-11ANN-R-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
CLB
Thermal Circuit Breakers
3 A
125 VAC to 250 VAC
32 VDC
1 Pole
Push to Reset
- 10 C
+ 60 C
Non-Illuminated
Brand: Carling Technologies
Height: 58.6 mm
Length: 35 mm
Mounting Style: Panel Mount
Product Type: Circuit Breakers
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 125 VAC to 250 VAC, 32 VDC
Width: 14.5 mm
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
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLB-Series Thermal Circuit Breakers

Carling Technologies CLB-Series Circuit Breakers are compact, single pole, pushbutton thermal circuit protectors. This series is highly reliable and highly resistant to shock and vibration. With few moving parts, the cost-effective Carling CLB-Series Thermal Circuit Breakers are designed for use in household and commercial appliances, transportation, marine, telecommunications, power strips, audio-visual, medical, and power supplies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 2.310,00 €
4,53 € 4.530,00 €