CA1-B0-46-615-121-D

Carling Technologies
691-CA1B046615121D
CA1-B0-46-615-121-D

Mfr.:

Description:
Circuit Breakers CA1B046615121D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,16 € 41,16 €
34,14 € 170,70 €
31,50 € 315,00 €
26,76 € 1.338,00 €
25,09 € 2.509,00 €
23,42 € 5.855,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
C
Circuit Breakers
Hydraulic Magnetic
15 A
240 VAC
1 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Height: 63.5 mm
Length: 47 mm
Mounting Style: Panel Mount
Product Type: Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Stud
Voltage Rating: 240 VAC, 125 VDC
Width: 19.18 mm
Part # Aliases: CA1B046615121D
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.