C42-B0-14-625-121-C

Carling Technologies
691-C42B014625121C
C42-B0-14-625-121-C

Mfr.:

Description:
Circuit Breakers C42B014625121C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,22 € 742,20 €
68,86 € 3.443,00 €
66,91 € 6.691,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
Circuit Breakers
Hydraulic Magnetic
25 A
480 VAC
150 VDC
2 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Compliance: UL Recognized; CSA
Height: 63.5 mm
Length: 38.48 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Stud
Width: 47 mm
Unit Weight: 224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.