C11-B0-12-810-331-R

Carling Technologies
691-C11B012810331R
C11-B0-12-810-331-R

Mfr.:

Description:
Circuit Breakers C11B012810331R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,45 € 70,45 €
58,45 € 292,25 €
49,96 € 499,60 €
46,28 € 2.314,00 €
42,52 € 4.252,00 €
41,06 € 10.265,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
Circuit Breakers
Hydraulic Magnetic
100 A
480 VAC
150 VDC
1 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Compliance: UL Recognized; CSA; TUV; UL489 Constructed
Height: 63.5 mm
Length: 19.18 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Stud
Width: 47 mm
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.