C1005B-3B161BR3

Carling Technologies
691-C1005B-3B161BR3
C1005B-3B161BR3

Mfr.:

Description:
Circuit Breakers 16 AMPS BLK BEZEL WHT RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
4,45 € 22,25 €
4,29 € 42,90 €
2,96 € 148,00 €
2,46 € 246,00 €
2,30 € 690,00 €
2,29 € 1.145,00 €
2,25 € 2.250,00 €
2,23 € 5.575,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
C1005B
Circuit Breakers
Thermal
16 A
125 VAC, 250 VAC
32 VDC
1 Pole
Rocker
0 C
+ 60 C
Illuminated
Brand: Carling Technologies
Compliance: UL1077; UL1363; IEC 60934
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Part # Aliases: C1005B3B161BR3
Unit Weight: 11,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99