C1005B-3B101BR3

Carling Technologies
691-C1005B-3B101BR3
C1005B-3B101BR3

Mfr.:

Description:
Circuit Breakers 1-pole, Rocker, 125-250 VAC/ 32 VDC 10 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel with white RESET OFF legend, Front Panel Snap-In UL 1077 Recognized cUL UL 1363

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 9/28/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
3,99 € 19,95 €
3,72 € 37,20 €
3,09 € 154,50 €
2,55 € 255,00 €
2,35 € 1.175,00 €
2,31 € 2.310,00 €
2,30 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
C1005B
Circuit Breakers
Thermal
10 A
125 VAC, 250 VAC
32 VDC
1 Pole
Rocker
0 C
+ 60 C
Illuminated
Brand: Carling Technologies
Compliance: UL1077; UL1363; IEC 60934
Height: 23.4 mm
Length: 28 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC, 32 VDC
Width: 13.5 mm
Part # Aliases: C1005B3B101BR3
Unit Weight: 11,073 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.