BA2-B0-22-470-112-D

Carling Technologies
691-BA2B022470112D
BA2-B0-22-470-112-D

Mfr.:

Description:
Circuit Breakers BA2B022470112D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,02 € 73,02 €
60,57 € 302,85 €
56,96 € 569,60 €
47,46 € 2.373,00 €
44,30 € 4.430,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
B
Circuit Breaker
Supplementary Protector
277 VAC
80 VDC
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200040
ECCN:
EAR99

B-Series Circuit Breakers

Carling Technologies B-Series Circuit Breakers are hydraulic/magnetic circuit breakers designed for use in world market applications where temperature stability and compact size are required. The series offers precision operation even in extreme temperatures. Carling B-Series Circuit Breakers are available with up to 50A and up to 277VAC or 80VDC, with a choice of time delays, terminals, and actuators.