BA1-B2-24-425-121-D

Carling Technologies
691-BA1B224425121D
BA1-B2-24-425-121-D

Mfr.:

Description:
Circuit Breakers BA1B224425121D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,38 € 26,38 €
23,53 € 117,65 €
21,42 € 2.142,00 €
21,23 € 5.307,50 €
21,21 € 10.605,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
B
Circuit Breakers
Supplementary Protector
277 VAC
80 VDC
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

B-Series Circuit Breakers

Carling Technologies B-Series Circuit Breakers are hydraulic/magnetic circuit breakers designed for use in world market applications where temperature stability and compact size are required. The series offers precision operation even in extreme temperatures. Carling B-Series Circuit Breakers are available with up to 50A and up to 277VAC or 80VDC, with a choice of time delays, terminals, and actuators.