AVH1-1A22-RANA

Carling Technologies
691-AVH1-1A22-RANA
AVH1-1A22-RANA

Mfr.:

Description:
Pushbutton Switches AV-Series Anti-vandal Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,30 € 793,00 €
73,99 € 1.849,75 €
71,09 € 3.554,50 €
66,25 € 6.625,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
AV-Series Anti-vandal Switch
Pushbutton Switches
Anti-Vandal
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Red
Round
20 A
12 VDC
IP67
Wire Lead
Silver
Actuator Material: Stainless Steel
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Ring illumination
Housing Material: Nylon
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

FEATURED PRODUCTS
CARLING TECHNOLOGIES