AV1-1B311B-R01

Carling Technologies
691-AV1-1B311B-R01
AV1-1B311B-R01

Mfr.:

Description:
Pushbutton Switches AV11B311BR01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
AV
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - ON
LED
Green
10.1 A
24 VDC
IP67
Quick Connect
Silver
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: AV11B311BR01 AVS-00000142
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
CARLING TECHNOLOGIES