AV1-1B211A-R00/NOHARDWARE

Carling Technologies
691-AVS-10000015
AV1-1B211A-R00/NOHARDWARE

Mfr.:

Description:
Pushbutton Switches AV1-1B211A-R00/NOHARDWARE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
AV
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
OFF - ON
Red
10.1 A
12 VDC
IP67
Quick Connect
Silver
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
ECCN:
EAR99

FEATURED PRODUCTS
CARLING TECHNOLOGIES