AM2-B0-34-620-M01-C

Carling Technologies
691-AM2B034620M01C
AM2-B0-34-620-M01-C

Mfr.:

Description:
Circuit Breakers AM2B034620M01C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,38 € 833,80 €
75,57 € 3.778,50 €
72,63 € 7.263,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
AM
Circuit Breakers
Hydraulic Magnetic
20 A
277 VAC
80 VDC
2 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: AM2B034620M01C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99