AM2-B0-11-430-301-I

Carling Technologies
691-AM2B011430301I
AM2-B0-11-430-301-I

Mfr.:

Description:
Circuit Breakers AM2B011430301I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,87 € 768,70 €
63,87 € 3.193,50 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
AM
Circuit Breakers
Hydraulic Magnetic
3 A
277 VAC
80 VDC
2 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536200040
ECCN:
EAR99