AM2-B0-10-620-501-I

Carling Technologies
691-AM2B010620501I
AM2-B0-10-620-501-I

Mfr.:

Description:
Circuit Breakers AM2B010620501I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,95 € 769,50 €
69,57 € 3.478,50 €
66,87 € 6.687,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
AM
Circuit Breakers
Hydraulic Magnetic
20 A
277 VAC
80 VDC
2 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Part # Aliases: AM2B010620501I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99