AD1-B0-34-475-SF2-C

Carling Technologies
691-AD1B034475SF2C
AD1-B0-34-475-SF2-C

Mfr.:

Description:
Circuit Breakers 277 VAC 80 VDC 7.5 A 1 Pole

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
A UL1077
Hydraulic Magnetic Circuit Breakers
7.5 A
277 VAC
80 VDC
1 Pole
Rocker
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Panel Mount
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99