AD1-B0-34-410-5F2-C

Carling Technologies
691-AD1B34415F2C
AD1-B0-34-410-5F2-C

Mfr.:

Description:
Circuit Breakers AD1B0344105F2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,48 € 40,48 €
33,58 € 167,90 €
30,99 € 309,90 €
26,32 € 1.316,00 €
24,68 € 2.468,00 €
23,04 € 5.760,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
A UL1077
Hydraulic Magnetic Circuit Breakers
1 A
277 VAC
80 VDC
1 Pole
Rocker
Brand: Carling Technologies
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: AD1B0344105F2C
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536201090
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.