9270

Cole Hersee
576-9270
9270

Mfr.:

Description:
Pushbutton Switches SW MOM NC

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,32 € 11,32 €
9,77 € 97,70 €
9,22 € 184,40 €
8,81 € 440,50 €
8,43 € 843,00 €
7,94 € 1.588,00 €
7,59 € 3.795,00 €
7,51 € 7.510,00 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Round
5 A
12 VDC
Quick Connect
Bulk
Actuator Style: Round
Brand: Cole Hersee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Cole Hersee
Unit Weight: 24,681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE