800-8-BL

Carling Technologies
691-800-8-BL
800-8-BL

Mfr.:

Description:
Rotary Switches 8008BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,90 € 32,90 €
31,89 € 159,45 €
23,01 € 230,10 €
20,05 € 2.005,00 €
17,87 € 3.574,00 €
17,77 € 8.885,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
8 Position
3 A, 6 A
125 VAC, 250 VAC
Solder Lug
Knob
Actuator Length: 29.21 mm
Actuator Material: Nylon
Actuator Style: Knob
Brand: Carling Technologies
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 8008BL 800-97200000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99