800-5A-BL

Carling Technologies
691-800-5A-BL
800-5A-BL

Mfr.:

Description:
Rotary Switches 8005ABL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,03 € 26,03 €
26,01 € 130,05 €
20,31 € 203,10 €
19,03 € 380,60 €
16,92 € 846,00 €
15,88 € 1.588,00 €
14,84 € 2.968,00 €
14,76 € 7.380,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rotary Switches
Non-Illuminated
5 Position
3 A, 6 A
125 VAC, 250 VAC
Solder Lug
Bushing
Knob
Actuator Length: 29.21 mm
Actuator Material: Nylon
Actuator Style: Knob
Brand: Carling Technologies
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 8005ABL 800-41650000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99